Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This incremental optical rotary encoders has vertical terminals and a push-on switch. Resolution is 15 pulses per revolution and there are also 30 detents per revolution. The encoder and switch has a long operating life. Suitable for applications that require precise shaft unlimited rotation.
Current Rating | 10mA |
---|---|
Encoder Resolution | 15ppr |
Shaft Diameter | 6mm |
Shaft Length | 25mm |
Shaft Type | Flat with slot |
Terminal Orientation | Vertical |
Voltage Rating | 5VV |
With Switch | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.