Taiwan Alpha RV16AF-20-15R1-C50K-3 50K Audio 16mm Metal Case Horizontal Pot

Standard range
Order Code:

66-0551

Brand: Taiwan Alpha MPN: RV16AF-20-15R1-C50K-3
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £0.925
50+ £0.527
100+ £0.480
500+ £0.408
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,352 in stock, despatched same dayAdditional quantity lead time 6 months

A 50K potentiometer from the Taiwan Alpha RV16AF series.

This potentiometer has a Ø16mm metal case with a Ø6 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.


  • Operating voltage max. 200V AC
  • Reverse logarithmic taper
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16AF-20-15R1-C50K-3
Type Logarithmic Potentiometer
Number of Turns 300°
Resistance 50kΩ
Shaft Diameter 6mm
Shaft Length 15mm
Taper Reverse logarithmic
Tolerance ± 5°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot