Site: Industry
Currency: GBP    
Taiwan Alpha RV16AF-41-15R1-W20K-3 20K W Taper 16mm Metal Case PC Mount Pot

Taiwan Alpha RV16AF-41-15R1-W20K-3 20K W Taper 16mm Metal Case PC Mount Pot

Taiwan Alpha
Standard range
Order Code:

66-0556

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-W20K-3
Qty Unit Price (Ex VAT)
1+ £0.960
50+ £0.589
100+ £0.535
500+ £0.454
Price per unit Ex VAT
1,464 in stock, despatched same dayAdditional quantity lead time 6 months

This 20K potentiometer from the Taiwan Alpha RV16AF series has a Ø16mm metal case with a Ø6 x 15mm long shaft.

The pot has a W taper which is a compound taper that starts off as a reverse logarithmic taper before going to a linear taper and then a logarithmic taper. The quality and features of this potentiometer make it ideal for use in audio tone and equaliser applications.


  • Operating voltage max. 200V AC
  • Compound W taper
  • Vertical mounting
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16AF-41-15R1-W20K-3


Operating voltage max.150V AC
Insulation resistance>100MΩ
Dielectric strength500V AC
TerminalsVertical
Rotation angle300°
Case diameter16mm
Shaft length15mm
Shaft diameter6.35mm
Type Logarithmic/Linear Potentiometer
Number of Turns 300°
Resistance 20kΩ
Shaft Diameter 6.35mm
Shaft Length 15mm
Taper W Taper
Tolerance ± 5°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C