Taiwan Alpha RV16AF-41-17K-C20K-3 20K Rev-Log 16mm Metal PC mount Potentiometer

Standard range
Order Code:

65-4340

Brand: Taiwan Alpha MPN: RV16AF-41-17K-C20K-3
Qty Unit Price (Ex VAT)
1+ £1.20
50+ £0.641
100+ £0.583
500+ £0.496
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
395 in stock, despatched same dayAdditional 1,000 due on 21/07/2025

Taiwan Alpha RV16AF-41-17K-C20K-3 20K Rev-Log 16mm Metal PC mount Potentiometer A potentiometer with a metal PC mount. Suitable for applications such as audio, TV/Video, Instrumental and Industrial.
  • Metal bushing
  • Vertical
Type Potentiometer
Number of Turns 1
Power Rating 0.125W
Resistance 20kΩ
Shaft Diameter 6mm
Shaft Length 17mm
Taper Reverse logarithmic
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot