Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.861 |
50+ | £0.571 |
100+ | £0.519 |
500+ | £0.440 |
A 50K PCB mounting potentiometer with a 15mm long, ø6.35mm metal shafts. Suitable for applications such as audio and visual equipment, foot pedal controls, machine controls, welding equipment, etc.
Number of Turns | 300° |
---|---|
Power Rating | 0.125W |
Resistance | 50kΩ |
Shaft Diameter | 6.35mm |
Shaft Length | 15mm |
Taper | Linear |
Tolerance | N/A |
To use this facility please Sign In.
Sign In