Taiwan Alpha RV16AF Series Potentiometers 16mm LIN Metal Case Solder Lugs

<p>A range of potentiometers in a &Oslash;16mm metal case with solder tabs. Suitable for general purpose use.</p>
  • Linear taper
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
Rated voltage 200V AC
Rated power 0.125W
Insulation resistance >100MΩ
Dielectric strength 500V AC
Terminals Solder tabs
Rotation angle 300°
Diameter 16mm
Shaft length 15mm
Shaft diameter 6mm

Trustpilot