Christmas Opening Hours and Delivery Dates here

Taiwan Alpha SR2611F011238F5BDNL Break Before Make Rotary Switch 1 Pole 12 Way

Order Code:

79-0220

Brand: Taiwan Alpha MPN: SR2611F011238F5BDNL
Qty Unit Price (Ex VAT)
1+ £1.78
25+ £1.57
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
695 in stock, despatched same dayAdditional quantity lead time 6 months

High quality break-before-make rotary switch from Taiwan Alpha with a single pole and 12 ways.


  • Moulded in glass filled nylon
  • Adjustable rotation stop
  • Mounting bush 9.8mm diameter
  • Spindle length 40mm
  • 500V AC dielectric strength
  • Manufacturer's part SR2611F011238F5BDNL
Type Rotary Switch
Number of Positions 12
Action BBM, Break Before Make
Contact Current 300mA
Contact Resistance 50mΩ
Contact Voltage 125V
Dielectric Strength 500V
Height 18.5mm
Indexing Angle 30°
Length 38mm
Number of Poles 1
Operating Life (Cycles) 10000
Operating Temperature Range -10 to +70°C
Width 26mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, May 14, 2018 | Question by: Rapid Customer | Product code: 79-0220
Q. Hello Is this switch OK to be turned in the opposite direction to the one shown on the data sheet as "Direction of rotation"? I want to be able to turn the switch backwards and forwards over a limited range of positions. Thanks
A. Hi Robert, thank you for your question. Yes this switch can be turned both ways.

Reviews

Be the first to submit a review

Trustpilot