Christmas Opening Hours and Delivery Dates here

Taiwan Alpha SR2611F020638F5BD Break Before Make Rotary Switch 2 Pole 6 Way

Order Code:

79-0221

Brand: Taiwan Alpha MPN: SR2611F020638F5BD
Qty Unit Price (Ex VAT)
1+ £1.78
25+ £1.57
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
432 in stock, despatched same dayAdditional quantity lead time 6 months

High quality break-before-make rotary switch from Taiwan Alpha with 2 poles and 6 ways.


  • Moulded in glass filled nylon
  • Adjustable rotation stop
  • 500V AC dielectric strength
  • 30º indexing angle
  • 38mm long flat shaft
  • Flat cut of shaft direction 90º
  • 6.35mm shaft diameter
  • 8mm long bushing,
  • Manufacturer's part SR2611F020638F5BD
Type Rotary Switch
Number of Positions 6
Action BBM, Break Before Make
Contact Current 300mA
Contact Resistance 50mΩ
Contact Voltage 125V
Dielectric Strength 500V
Height 18.5mm
Indexing Angle 30°
Length 38mm
Number of Poles 2
Operating Life (Cycles) 10000
Operating Temperature Range -10 to +70°C
Width 26mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 20, 2018 | Question by: Rapid Customer | Product code: 79-0221
Q. How do I set the adjustable rotation stop, I only want to use 5 positions? Regards, David
A. Hi Iain, thank you for your question. These have a washer with a tab on that can be moved positions to lock it.
Monday, May 6, 2013 | Question by: Rapid Customer | Product code: 79-0221
Q. Do these come with control knobs? And if not, do you sell them?
A. Hi Nick. Thank you for your question. We sell the tops for these as they are not supplied with the unit. 32-0290 would be suitable for this rotary switch - bigger sizes are available.
Tuesday, April 30, 2013 | Question by: Rapid Customer | Product code: 79-0221
Q. Do you know the full dimensions of this switch, (Height, Length, Diameter), including required panel cut out diameter? Thanks, Ollie
A. Hi Ollie. Thank you for your question. The drawing contains all of the information you require.

Reviews

Be the first to submit a review

Trustpilot