Taiwan Semiconductor BAS40-04 RF Schottky Diode 200mA 40V SOT-23

Order Code:

50-0316

Brand: Taiwan Semiconductor MPN: BAS40-04 RF

Discontinued


A 200mW 40V Schottky Barrier Diode in a surface mounting SOT-23 case.


  • Low turn-on voltage
  • Fast switching
  • PN Junction guard ring for transient and ESD protection
Average Forward Current 200mA
Max. Junction Temperature 125°C
Package SOT-23
Peak Forward Current 600mA
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot