Taiwan Semiconductor RS3D R7 Fast Recovery Rectifier Diode SMD 200V 3A

Extended range
Order Code:

47-0940

Brand: Taiwan Semiconductor MPN: RS3D R7
Qty Unit Price (Ex VAT)
1+ £0.052
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
245 in stock, despatched same dayContact us for additional stock

Buy Fast Recovery Rectifier Diode (SMD) Glass Passivated 200V 3A - a surface mountable fast recovery device suitable for automatic placement. The components also have glass passivated chip junctions for increased performance.


  • For surface mount use on PCBs
  • Fast switching for high efficiency
  • Built in strain relief on SMD package
  • Polarity indicated by cathode band
  • High temperature soldering capability
  • UL 94V-0 rating
Average Rectified Output Current 3A
Case SMC / DO-214AB
Device RS3D R7
Forward Voltage 1.3V
Peak Reverse Voltage 200V
Thermal Resistance 50°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot