Taiwan Semiconductor S1M E3 1A 1000V Glass Passivated SMD Rectifier Diode

Order Code:

47-0948

Brand: Taiwan Semiconductor MPN: S1M E3

Discontinued


S1M R3 Rectifier diode, 1000V VRRM, 1A IF(AV), 30A IFSM, 1.1V VF, 50µA IR, SMA/DO-214AC Case, –55°C to +175°C, 0.064g Weight.


Average Rectified Output Current 1A
Case SMA / DO-214AC
Device S1M R3
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Thermal Resistance 85°C/W

Reviews


Be the first to submit a review

Trustpilot