Taiwan Semiconductor S2M R5 2A 1000V Glass Passivated SMD Rectifier Diode

Order Code:

47-0950

Brand: Taiwan Semiconductor MPN: S2M R5

Discontinued


S2M R5 Rectifier diode, 1000V VRRM, 2A IF(AV), 50A IFSM, 1.15V VF, 125µA IR, SMB/DO-214AA Case, –55°C to +150°C, 0.093g Weight.


Average Rectified Output Current 2A
Case SMB / DO-214AA
Device S2M R5
Forward Voltage 1.15V
Peak Reverse Voltage 1000V
Thermal Resistance 53°C/W

Reviews


Be the first to submit a review

Trustpilot