Taiwan Semiconductor SF27 R0 2A 500V 35ns Super Fast Rectifier Diode

Order Code:

47-0954

Brand: Taiwan Semiconductor MPN: SF27 R0

Discontinued


SF27 R0 Rectifier diode, 500V VRRM, 2A IF(AV), 50A IFSM, 1.7V VF, 100µA IR, DO-15 Case, –65°C to +125°C, 0.4g Weight.


Average Rectified Output Current 2A
Case DO-15
Device SF27
Forward Voltage 1.7V
Peak Reverse Voltage 500V
Thermal Resistance 65°C/W

Reviews


Be the first to submit a review

Trustpilot