Taiwan Semiconductor SK16B R5 1A 60V SMD Schottky Rectifier

Order Code:

47-0964

Brand: Taiwan Semiconductor MPN: SK16B R5

Discontinued


SK16B R5 Schottky barrier rectifier diode, 60V VRRM, 1A IF(AV), 30A IFSM, 0.75V VF, 5mA IR, SMB/DO-214AA Case, –55°C to +125°C, 0.093g Weight.


Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMB
Peak Forward Current 30A
Peak Reverse Voltage 60V

Reviews


Be the first to submit a review

Trustpilot