Taiwan Semiconductor SS16 E3 1A 60V SMD Schottky Rectifier Diode

Order Code:

47-0992

Brand: Taiwan Semiconductor MPN: SS16 E3

Discontinued


SS16 E3 Schottky barrier rectifier diode, 60V VRRM, 1A IF(AV), 30A IFSM, 0.65V VF, 5mA IR, SMA/DO-214AC Case, –65°C to +150°C, 0.066g Weight.


Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMA
Peak Forward Current 30A
Peak Reverse Voltage 60V

Reviews


Be the first to submit a review

Trustpilot