Taiwan Semiconductor SS34 R7 3A 40V SMD Schottky Rectifier

Order Code:

47-1000

Brand: Taiwan Semiconductor MPN: SS34 R7

Discontinued


SS34 R7 Schottky barrier rectifier diode, 40V VRRM, 3A IF(AV), 100A IFSM, 0.4V VF, 10mA IR, SMC/DO-214AB Case, –55°C to +125°C, 0.21g Weight.


Average Forward Current 3A
Max. Junction Temperature 125°C
Package SMC
Peak Forward Current 100A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot