Site: Industry
Currency: GBP    
Taiwan Semiconductor UF4007 R0 1A 1000V 75ns Ultrafast Rectifier Diode

Taiwan Semiconductor UF4007 R0 1A 1000V 75ns Ultrafast Rectifier Diode

Taiwan Semiconductor
Standard range
Order Code:

47-1008

Brand: Taiwan Semiconductor MPN: UF4007 R0
Qty Unit Price (Ex VAT)
20+ £0.100
100+ £0.097
500+ £0.088
Price per unit Ex VAT
Order in multiples of 5
4,336 in stock, despatched same dayAdditional quantity lead time 9 weeks

UF4007 R0 Ultra fast recovery rectifier diode, 1000V VRRM, 1A IF(AV), 30A IFSM, 1.7V VF, 150mA IR, DO-41/DO-204AL Case, –65°C to +150°C, 0.34g Weight.


Average Rectified Output Current 1A
Case DO-41
Device UF4007
Forward Voltage 1.7V
Peak Reverse Voltage 1000V
Thermal Resistance 60°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C