Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Taiwan Semiconductor US1M R3 1A 1000V Ultrafast SMD Rectifier Diode

Order Code:  

47-1010

 
Brand: Taiwan Semiconductor MPN: US1M R3 PCB Symbol, Footprint or 3D Model

Discontinued


US1M R3 Ultra fast recovery rectifier diode, 1000V VRRM, 1A IF(AV), 30A IFSM, 1.7V VF, 150mA IR, SMA/DO-214AC Case, –55°C to +150°C, 0.064g Weight.


Average Rectified Output Current 1A
Case SMA / DO-214AC
Device US1M R3
Forward Voltage 1.7V
Peak Reverse Voltage 1000V
Thermal Resistance 75°C/W

Reviews


Be the first to submit a review

Trustpilot