Christmas Opening Hours and Delivery Dates here
Taiway 100-DP3-T100B1M1QE Miniature Toggle Switch DPDT Centre Off

Taiway 100-DP3-T100B1M1QE Miniature Toggle Switch DPDT Centre Off

Order Code:

75-0214

Brand: Taiway MPN: 100-DP3-T100B1M1QE

Discontinued


Miniature DPDT toggle switch from Taiway with On-Off-On operation.


  • Contact rating 5A 250VAC
  • 50,000 make and break cycles at full load
  • Solder lug terminations
  • Epoxy terminal seal
  • Silver plated contacts
  • 10.4mm long actuator
  • Overall dimensions (L x W x H) 12.7 x 11.4 x 19.2mm
Contact Configuration On / off / on
Current Rating (Amps) 5A
Illumination Type Silver
Type Toggle switch

Trustpilot