Taiway 200MDP1T2B2M2RE DPDT Sub Min Vert PCB Toggle Switch

Order Code:

75-0172

Brand: Taiway MPN: 200MDP1T2B2M2RE

Discontinued


Sub-miniature vertical DPDT PCB mounting toggle switch with plain bushes from the Taiway 200 Series.
  • On-None-On operation
  • 400mA contact current
  • 20V contact voltage
  • Gold-plated copper alloy contact
  • 2.54mm pitch
Type Sub-miniature toggle
Action On / none / on
Contact Configuration DPDT on / none / on
Illumination Colour(s) Silver
Illumination Type None
Max. Current 0.4A

Reviews


Be the first to submit a review

Trustpilot