Takachi 90 Series IP67 Handheld Enclosures Black/Grey

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p><STRONG>IP67 black/grey handheld enclosure </STRONG>from <STRONG>Takachi's 90 Series </STRONG>with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • Grey rubber corners
  • Three different sizes
  • Plain or battery
Part codeManu. partPlain/BatterySize (L x W x H)
30-6880CHH901NBGPlain146 x 88 x 20mm
30-6881CHH902NBGPlain146 x 88 x 25mm
30-6882CHH903NBGPlain146 x 88 x 33mm
30-6883CHH901ABG4x AAA146 x 88 x 20mm
30-6884CHH902BBG2x AA146 x 88 x 25mm
30-6886CHH903BBG2x AA146 x 88 x 33mm
30-6887CHH903CBG3x AA146 x 88 x 33mm
30-6884CHH902CBG3x AA146 x 88 x 33mm

Trustpilot