Takachi 90 Series IP67 Handheld Enclosures Black/Yellow

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>A range of <STRONG>IP67 black/yellow handheld enclosures </STRONG>from <STRONG>Takachi's 90 Series </STRONG>with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • Yellow rubber corners
  • Plain or battery
  • Three different sizes
Part codeManu. PartPlain/BatterySize (L x W x H)
30-6904CHH901NBYPlain146 x 88 x 20mm
30-6905CHH902NBYPlain146 x 88 x 25mm
30-6906CHH903NBYPlain146 x 88 x 33mm
30-6907CHH901ABY4x AAA146 x 88 x 20mm
30-6908CHH902BBY2x AA146 x 88 x 25mm
30-6909CHH902CBY3x AA146 x 88 x 25mm
30-6910CHH903BBY2x AA146 x 88 x 33mm
30-6911CHH903CBY3x AA146 x 88 x 33mm

Trustpilot