Takachi 90 Series IP67 Handheld Enclosures White/Grey

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>A range of <STRONG>IP67 white/grey handheld enclosures </STRONG>from <STRONG>Takachi's 90 Series </STRONG>with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • Grey rubber corners
  • Three different sizes
  • Plain or battery
Part codeManu. partPlain/BatterySize
30-6920CHH901NWGPlain146 x 88 x 20mm
30-6921CHH902NWGPlain146 x 88 x 25mm
30-6922CHH903NWGPlain146 x 88 x 33mm
30-6923CHH901AWG4x AAA146 x 88 x 20mm
30-6924CHH902BWG2x AA146 x 88 x 25mm
30-6925CHH902CWG3x AA146 x 88 x 25mm
30-6926CHH903BWG2x AA146 x 88 x 33mm
30-6927CHH903CWG3x AA146 x 88 x 33mm

Trustpilot