Takachi 90 Series IP67 Handheld Enclosures White/Red

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>A range of <STRONG>IP67 white/red handheld enclosures </STRONG>from <STRONG>Takachi's 90 Series </STRONG>with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • Red rubber corners
  • Plain or battery
  • Three different sizes
Part codeManu. PartPlain/BatterySize (L x W x L)
30-6936CHH901NWRPlain146 x 88 x 20mm
30-6937CHH902NWRPlain146 x 88 x 25mm
30-6938CHH903NWRPlain146 x 88 x 33mm
30-6939CHH901AWR4x AAA146 x 88 x 20mm
30-6940CHH902BWR2x AA146 x 88 x 25mm
30-6941CHH902CWR3x AA146 x 88 x 25mm
30-6942CHH903BWR2x AA146 x 88 x 33mm
30-6943CHH903CWR3x AA146 x 88 x 33mm

Trustpilot