Takamisawa A12-WK 12V DPDT Micro Relay

Order Code:

60-4032

Brand: Takamisawa MPN: A-12-W-K

Discontinued


A very low profile, high sensitivity, 2-pole changeover relay, in a compact, fully sealed package.


  • 12V DC coil voltage
  • Micro-miniature relay
  • DPDT contact
  • 125V AC / 110V DC contact voltage
  • 2A contact current
  • 62.5VA / 30W load
  • 1028Ω coil resistance
  • 140mW coil power
  • 6ms operate time
  • 4ms release time
  • Gold over silver contact
  • 2.54mm pitch
  • 14mm long, 9mm wide, 5mm high
  • 1.2g weight
  • Conform to FCC part 68
  • Withstands surges of 1500V
  • UL and CSA approved
Coil Resistance 1028Ω
Contact Configuration DPDT
Height 5mm
Length 14mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Width 9mm
Coil Voltage (DC) 12V
Switching Current Max 2A

Questions


*Question functionality currently disabled


Sunday, February 28, 2016 Question by: Rapid Customer | Product code: 60-4032
Q. The pin diagram for relay A12-WK shows a + sign at one end of the coil. Is the coil really polarised as this suggests? Will it work if conections to the coil are reversed?
A. Hi John, thank you for your question. This type of relay is polarised so would be unwise to attempt any other connection as show in the last page of the data sheet.

Reviews


Be the first to submit a review

Trustpilot