Tangio TPE-500 Series Force Sensing Resistors

Tangio Brand: Tangio
The <b>Tangio TPE-500</b> series are a range of high performance <b>force sensing resistors</b> that give best-in-class performance in industry standard footprints and interconnections. These force sensors banish the undesirable characteristics found in legacy competing products, achieving this through state-of-the-art FSR inks, carefully selected materials, intelligent mechanical design, and tightly controlled printing and curing.
  • Available in various sizes and shapes
  • Single point FSR sensors
  • Excellent environmental stability
  • Part-to-part repeatability
  • Long-term durability
  • Wide dynamic range
  • Low drift
  • Low activation force
Description Image Product Buy Qty Pricing (Ex VAT) Active Area Actuating force Thickness Type Connection Force Sensitivity Range Operating Temperature Range
Tangio TPE-501B 0.2" Diameter Force Sensing Resistor
Tangio TPE-501B 0.2" Diameter Force Sensing Resistor
Standard range
Order code: 78-3906
MPN: TPE-501B

10 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £4.77
5.6mm 30g 0.25mm Force sensing resistor Solder tab 5000g -20 to +85°C
Tangio TPE-500B 0.2" Diameter Short Tail Force Sensing Resistor
Tangio TPE-500B 0.2" Diameter Short Tail Force Sensing Resistor
Standard range
Order code: 78-3907
MPN: TPE-500B

6 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £5.54
5.6mm 15.8g 0.25mm Force sensing resistor Solder tab 5000g -20 to +85°C
Tangio TPE-503B 0.5" Diameter Force Sensing Resistor
Tangio TPE-503B 0.5" Diameter Force Sensing Resistor
Standard range
Order code: 78-3908
MPN: TPE-503B

26 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.24
14.70mm 15g 0.30mm Force sensing resistor Solder tab 5000g -20 to +85°C
Tangio TPE-502B 0.5" Diameter Short Tail Force Sensing Resistor
Tangio TPE-502B 0.5" Diameter Short Tail Force Sensing Resistor
Standard range
Order code: 78-3909
MPN: TPE-502B

1 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £6.17
14.7mm 15g 0.30mm Force sensing resistor Solder tab 5000g -20 to +85°C
Tangio TPE-506B 1.5" Square Force Sensing Resistor
Tangio TPE-506B 1.5" Square Force Sensing Resistor
Standard range
Order code: 78-3910
MPN: TPE-506B

Out of stockBack-order availability date - 12/04/2025
1+ £7.12
39.6 x 39.6mm 20g 0.375mm Force sensing resistor Solder tab 5000g -20 to +85°C
Tangio TPE-508B 24" x 0.2" Strip Force Sensing Resistor
Tangio TPE-508B 24" x 0.2" Strip Force Sensing Resistor
Standard range
Order code: 78-3911
MPN: TPE-508B

12 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £15.68
609.60 x 10.20mm 20g 0.375mm Force sensing resistor Solder tab 5000g -20 to +85°C
Order code78-390678-390778-390878-390978-391078-3911
Active area (mm)Ø5.60Ø5.60Ø14.70Ø14.7039.60 x 39.60609.60 x 10.20
Overall length (mm)38.1015.8056.3425.0083.09622.30
Thickness (mm)0.250.250.300.300.3750.375
Actuation force (to 10MΩ)< 30g< 30g< 15g< 15g< 20g< 20g
Force sensitivity rangeUp to 5kgUp to 5kgUp to 5kgUp to 5kgUp to 5kgUp to 5kg
Operational temperature range-20°C to +85°C-20°C to +85°C-20°C to +85°C-20°C to +85°C-20°C to +85°C-20°C to +85°C
Part numberTPE-501BTPE-500BTPE-503BTPE-502BTPE-506BTPE-508B


Trustpilot