Targus AKB05 Compact USB Keyboard UK

Order Code:

19-9920

Brand: Targus MPN: AKB05UK EAN-13: 5024442964800
  • Country of Origin:

Discontinued


This plug-and-play USB keyboard from Targus has standard-sized key-caps for ease of use and is made very compact by dispensing with a numeric keypad.


  • Compact and lightweight for maximum portability
  • Hot-swap plus plug-and-play USB interface
  • Ideal for use where desk space is limited
  • Built-in hot keys
  • Pre-programmed internet and email hot keys
  • Targus type AKB05UK
Connection USB
Illuminated No
Keyboard Layout QWERTY
Max. Range N/A
Transfer Type Wired

Reviews


Be the first to submit a review

Trustpilot