Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TracoPower TCL 012-124DC DIN Rail DC-DC Converter 24V DC 1A 12W

Order Code:  

57-5810

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TCL 012-124DC Copy to clipboard
 Report an error

Discontinued

DIN rail DC-DC converter from TracoPower's TCL series.

With tightly regulated output voltage, these DC-DC converters provide a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Easy installation is provided with snap-on mounting on DIN rails and detachable screw terminal block.


  • Housing material: plastic according to UL94V-0
  • Connections: Screw terminals
  • Dimensions, height: 75mm
  • Dimensions, width: 100mm
  • Input voltage range: 9.5 - 18V DC
  • Nominal input voltage: 9.5 - 18V DC
  • Output current: 1A
  • Output voltage: 24V DC
  • PSU type: Switched Mode
  • Power: 12W
  • Specification: Rail power supply
  • Manufacturer's part TCL 012-124DC

For more information on this TracoPower DC-DC converter, please see its datasheet.
DIN rail DC-DC converter
Mounting Style DIN rail
Number of Outputs 1
Output Current Max 1000mA
Output Current Min N/A
Output Voltage Max 24V
Output Voltage Min N/A
Power Rating 12W
Supply Voltage Range 9.5 to 18V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review