TDK-Lambda DRB Series Single Output Din Rail Power supplies Range

<p>The<strong> TDK-Lambda DRB Series </strong>of <strong>Single Output DIN Rail Power Supplies</strong> are ideal for industrial and process control applications.</p><p>They have been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation, process control and renewable energy applications. </p><p>The DRB series of power supplies combine low cost, reliability and compact dimensions with energy saving efficiencies of up to 93%. They are available in a range of different voltage and power outputs.</p><p>Housed in robust, flame retardant polycarbonate cases, the power supplies feature a compact design, for increased available space on the DIN rail. They operate from a universal input of 85 to 264V AC and can withstand a voltage of 300V AC surge for 5 seconds.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Dimensions (H x W x D) Output Current Max. Output Voltage Max. Output Voltage Min. Power Rating Supply Voltage Range Weight Type No. of Outputs Open Frame/DIN Rail Operating Temperature
TDK-Lambda DRB100-24-1 24V 4.2A 100W Single Output Din Rail Power supply
TDK-Lambda DRB100-24-1 24V 4.2A 100W Single Output Din Rail Power supply
Standard range
DRB100-24-1
1+ £62.46

7 in stock, despatched same dayAdditional quantity lead time 9 days
75 x 45 x 100mm 4.2A 28V 24V 100W 85 to 265V AC 300g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB120-24-1 24V 5A 120W Single Output Din Rail Power supply
TDK-Lambda DRB120-24-1 24V 5A 120W Single Output Din Rail Power supply
Standard range
DRB120-24-1
1+ £65.55

2 in stock, despatched same dayAdditional quantity lead time 9 days
124 x 35 x 125mm 5A 28V 24V 85 to 264V AC 500g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB15-24-1 24V 0.63A 15W Single Output Din Rail Power supply
TDK-Lambda DRB15-24-1 24V 0.63A 15W Single Output Din Rail Power supply
Standard range
DRB15-24-1
1+ £37.79

2 in stock, despatched same dayAdditional quantity lead time 9 days
75 x 18 x 90mm 0.63A 28V 24V 15W 85 to 265V AC 85g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB240-24-1 24V 10A 240W Single Output Din Rail Power supply
TDK-Lambda DRB240-24-1 24V 10A 240W Single Output Din Rail Power supply
Standard range
DRB240-24-1
1+ £87.81

7 in stock, despatched same dayAdditional quantity lead time 9 days
124 x 41 x 125mm 10A 28V 24V 240W 85 to 264V AC 750g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB30-24-1 24V 1.25A 30W Single Output Din Rail Power supply
TDK-Lambda DRB30-24-1 24V 1.25A 30W Single Output Din Rail Power supply
Standard range
DRB30-24-1
1+ £41.75

20 in stock, despatched same dayAdditional quantity lead time 9 days
75 x 21 x 90mm 1.25A 28V 24V 30W 85 to 265V AC 95g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB480-24-1 24V 20A 480W Single Output Din Rail Power supply
TDK-Lambda DRB480-24-1 24V 20A 480W Single Output Din Rail Power supply
Standard range
DRB480-24-1
1+ £160.23

9 in stock, despatched same dayAdditional quantity lead time 9 days
124 x 84 x 125mm 20A 26.4V 24V 480W 90 to 264V AC 1200g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB480-48-1 48V 20A 480W Single Output Din Rail Power supply
TDK-Lambda DRB480-48-1 48V 20A 480W Single Output Din Rail Power supply
Standard range
DRB480-48-1
1+ £160.23

1 in stock, despatched same dayAdditional quantity lead time 9 days
124 x 84 x 125mm 20A 52.8V 48V 480W 90 to 264V AC 1200g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB50-12-1 12V 3.4A 50W Single Output Din Rail Power supply
TDK-Lambda DRB50-12-1 12V 3.4A 50W Single Output Din Rail Power supply
Standard range
DRB50-12-1
1+ £42.45

9 in stock, despatched same dayAdditional quantity lead time 9 days
75 x 30 x 90mm 3.4A 15V 12V 51W 85 to 265V AC 175g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB50-15-1 15V 3.4A 50W Single Output Din Rail Power supply
TDK-Lambda DRB50-15-1 15V 3.4A 50W Single Output Din Rail Power supply
Standard range
DRB50-15-1
1+ £42.45

1 in stock, despatched same dayAdditional quantity lead time 9 days
75 x 30 x 90mm 3.4A 15V 12V 51W 85 to 265V AC 175g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C
TDK-Lambda DRB50-48-1 48V 1.05A 50W Single Output Din Rail Power supply
TDK-Lambda DRB50-48-1 48V 1.05A 50W Single Output Din Rail Power supply
Standard range
DRB50-48-1
1+ £42.45

2 in stock, despatched same dayAdditional quantity lead time 9 days
75 x 30 x 90mm 1.05A 52.8V 48V 50.4W 85 to 265V AC 175g Power Supply, DIN Rail mounting 1 DIN rail -20 to 70°C


Trustpilot