TDK-Lambda DSP10-12 DIN Rail Power Supply |
|
|
54 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 56 x 18 x 91mm |
0.83A |
12V |
10W |
85 to 265 / 120 to 370V |
1 |
DIN rail |
N/A |
N/A |
-25 to +70°C |
TDK-Lambda DSP30-12 DIN Rail Power Supply |
|
|
167 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 56 x 53 x 91mm |
2.1A |
12V |
30W |
85 to 265 / 120 to 370V |
1 |
DIN rail |
N/A |
N/A |
-25 to +70°C |
TDK-Lambda DSP60-12 DIN Rail Power Supply |
|
|
52 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
|
|
|
|
|
|
|
TDK-Lambda DSP10-24 DIN Rail Power Supply |
|
|
Available to back orderBack order, lead time 3 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 56 x 18 x 91mm |
0.42A |
24V |
10W |
85 to 265 / 120 to 370V |
1 |
DIN rail |
N/A |
N/A |
-25 to +70°C |
TDK-Lambda DSP30-24 DIN Rail Power Supply |
|
|
64 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
|
|
|
|
|
|
|
TDK-Lambda DSP60-24 DIN Rail Power Supply |
|
|
41 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 56 x 71 x 91mm |
2.5A |
24V |
60W |
85 to 265 / 120 to 370V |
1 |
DIN rail |
N/A |
N/A |
-25 to +70°C |
TDK-Lambda DSP100-24 DIN Rail Power Supply |
|
|
101 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 56 x 90 x 91mm |
4.2A |
24V |
100W |
85 to 265 / 120 to 370V |
1 |
DIN rail |
N/A |
N/A |
-25 to +70°C |
TDK-Lambda DSP10-5 DIN Rail Power Supply |
|
|
70 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 56 x 18 x 91mm |
1.5A |
5V |
10W |
90 to 265 / 120 to 370V |
1 |
DIN rail |
N/A |
N/A |
-25 to +70°C |
TDK-Lambda DSP60-5 DIN Rail Power Supply |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
|
|
|
|
|
|
|
|
TDK-Lambda DSP60-15 DIN Rail Power Supply |
|
|
6 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 56 x 71 x 91mm |
4A |
15V |
60W |
85 to 265 / 120 to 370V |
1 |
DIN rail |
N/A |
N/A |
-25 to +70°C |