TDK-Lambda GEN-20-38 Rack Mount Programmable PSU 0-20VDC 0-38A 760W

Order Code:

55-6869

Brand: TDK-Lambda MPN: GEN-20-38/LN EAN-13: 4016138378764

Discontinued


The TDK Lambda Genesys GEN-20-38 is a Programmable AC/DC Power Supply that sets a new standard for flexible, reliable, power systems in OEM, Industrial and Laboratory applications. It is currently one the most powerful 1 HU lab power supplies on the market.

Another advantage is that you can stack one device on top of another which means that it needs no air slit either above or below.
This 0-20VDC 0-38A 760W power supply unit, provides high power density, low ripple and a complete set of user-friendly interfaces. The front panel provides reliable control through encoders selectable for fine or course adjustment, and four digit LED Voltage and Current meters. Adjustable OVP, UVL and Current Foldback provide further flexibility. The set value may be previewed on the front panel display, even with Output Off. The Foldback may be set to latch output off if desired for safety.

The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes.


  • Currently the only 1 HU lab power supply
  • Built in RS323/RS485 Interface
  • Miniaturization with heat dissipation design
  • Front panel will intake the air and release it through the back panel
  • Can be stacked
  • Last setting will be saved after the power is OFF
  • 5 year guarantee
  • No. of outputs: 1x
  • Output voltage 1: 0-20V DC
  • Power: 760W
  • Output current 1: 0 - 38A
  • Can be calibrated to: ISO/DAkkS
  • Height: 1 HE (44mm)
  • Weight: 7kg
  • Width: 483mm
  • Type: Programmable PSU
  • Manufacturer's part: GEN-20-38-1P230 Rack, 0-20VDC 0-38A 760W
Dimensions (L x W x H) 432.8 x 482.8 x 43.6mm
Input Connector IEC320
Output Connector Busbar
Output Current 0 - 38A
Output Voltage (DC) 0 to 20V DC
Power Rating 760W
Rack Height (U) 1
Supply Voltage Range (AC) 85 to 264V

Reviews


Be the first to submit a review

Trustpilot