Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TDK-Lambda SWS-300A-48 Enclosed Power Supply 48VDC 6.7A

Order Code:  

63-8300

 
Brand: TDK-Lambda MPN: SWS-300A-48 EAN-13: 4016138867961 PCB Symbol, Footprint or 3D Model

Discontinued


This 48V DC 6.7A enclosed power supply with a single output and suitable for general purpose use. The PSU features active power factor correction and input transient protection. Ideal for factory automation, test and measurement and automated services applications.


  • Low cost
  • High reliability
  • Supports global use
  • Assists system compliance
  • Meets IEC61000-4
Dimensions 52 x 102 x 198mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 6.7A
Output Current Min. N/A
Output Voltage Max. 57.6V
Output Voltage Min. 40V
Power Rating N/A
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -10 to +65°C

Reviews


Be the first to submit a review

Trustpilot