TDK-Lambda ZPSA20 Series 60W Open Frame Switch Mode Power Supplies

<p>A range of 60W open frame switch mode power supplies that feature a wide range universal input, low profile and industry standard footprint. Suitable applications include video/audio routers, datacomm, point of sale, test and measurement, LED signage and lighting.</p>
  • Available in a choice of output voltages
  • High reliability
  • Over current and over voltage protection
  • Short-circuit protection
  • Molex terminal connectors
  • Convection cooling
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Current Max. Output Voltage Max. Dimensions Number of Outputs Open Frame/DIN Rail Output Current Min. Output Voltage Min. Power Rating Supply Voltage Range Temperature Range
TDK-Lambda ZPSA-60-12 60W Open Frame Power Supply 12V 5A
TDK-Lambda ZPSA-60-12 60W Open Frame Power Supply 12V 5A
Standard range
ZPSA60-12
1+ £32.95

3 available to back orderBack-order availability date - 14/02/2025
5A 12V 50.8 x 101.6 x 27.1mm 1 Open frame 0A N/A 60W 85 to 264/120 to 370V 0 to +70°C
TDK-Lambda ZPSA-60-24 60W Open Frame Power Supply 24V 2.5A
TDK-Lambda ZPSA-60-24 60W Open Frame Power Supply 24V 2.5A
Standard range
ZPSA60-24
1+ £32.95

3 available to back orderBack-order availability date - 14/02/2025
2.5A 24V 50.8 x 101.6 x 27.1mm 1 Open frame 0A N/A 60W 85 to 264/120 to 370V 0 to +70°C
TDK-Lambda ZPSA-60-28 60W Open Frame Power Supply 28V 2.14A
TDK-Lambda ZPSA-60-28 60W Open Frame Power Supply 28V 2.14A
Standard range
ZPSA60-28
1+ £32.19

3 available to back orderBack-order availability date - 14/02/2025
2.14A 28V 50.8 x 101.6 x 27.1mm 1 Open frame 0A N/A 60W 85 to 264/120 to 370V 0 to +70°C
TDK-Lambda ZPSA-60-30 60W Open Frame Power Supply 30V 2A
TDK-Lambda ZPSA-60-30 60W Open Frame Power Supply 30V 2A
Standard range
ZPSA60-30
1+ £33.64

2 available to back orderBack-order availability date - 14/02/2025
Order code63-972563-972663-972763-972863-973063-973163-973263-973363-9734
Output voltage nom.3.3V5V9V12V24V28V30V36V48V
Output current max.8A8A6.67A5A2.5A2.14A2A1.67A1.25A

Input voltage90 to 264V AC/120 to 370V DC
Inrush current50A
Dimensions (L x W x H)50.8 x 101.6 x 27.1mm
Operating temperature0°C to +70°C


Trustpilot