TE 1-770875-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x3P White

Standard range
Order Code:

63-4240

Brand: TE Connectivity MPN: 1-770875-1
  • Quickly find another product in this range by Number of pins:

    4 6 10 16
Qty Unit Price (Ex VAT)
25+ £3.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
1,155 in Stock, despatched in 7 days

TE Connectivity double row headers for their Mini Universal Mate-N-Lok series. With gold-plated contacts.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: White
  • Length: 3.69mm (.145 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Operating temperature range: -55 to +105 °C ( -68 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-770875-1
Connection Through hole
Number of pins 6
Number of Rows 2
Orientation Vertical
Pitch 4.14mm
Type Pin header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot