TE Connectivity crimp socket from their Mini Universal Mate-N-Lok range.
- Product type: Contact
- Connector type: Socket
- Applies to: Wire/Cable
- For use: Plug Housing
- Contact plating: Gold
- Contact plating thickness: .76 µm [ 29.92 µin ]
- Contact base material: Brass
- Operating voltage (V AC): 600 VAC [ 600 VDC ]
- Operating voltage (VDC): 600 VAC [ 600 VDC
- Contact current rating (A): 11.2
- Agency/standard: CSA, UL, VDE
- Wire/cable type: Discrete Wire, Stranded
- Termination method to wire/cable: Crimp
- Wire size (AWG): 22-18
- Insulation diameter: 1.5 to 2.39mm [.059 to.094 in ]
- Connector system: Wire-to-Wire
- Wire/cable size: .3 -.9mm², 22 - 18 AWG
- Contact retention: Yes
- Underplate material: Nickel
- Underplate material thickness: 1.27 µm [ 50 µin ]
- Contact diameter: 1.8mm [.071 in ]
- Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
- Packaging quantity: 4500 (Reel)
- Mftrs part no. 1-770904-0
HDM Applicator part number ending in -1 is used on AMPOMATOR CLS Machine With T or G Terminators, -2 is used on AMP-O-LECTRIC Model K Machine, -3 is used on AMP-O-LECTRIC Model G Machine.
Connection |
Push fit |
Number of pins |
N/A |
Number of Rows |
N/A |
Orientation |
N/A |
Pitch |
N/A |
Type |
Crimp socket |
To use this facility please Sign In.
Sign In