TE 1-770986-0 Mini Universal Mate-N-Lok Crimp Socket Gold 26-22AWG

Standard range
Order Code:

63-4877

Brand: TE Connectivity MPN: 1-770986-0
Qty Unit Price (Ex VAT)
150+ £0.513
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
2,408 in Stock, despatched in 7 days

TE Connectivity crimp socket from their Mini Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Plug Housing
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Brass
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.4mm², 26 - 22 AWG
  • Contact retention: Yes
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Contact diameter: 1.8mm [.071 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-770986-0
Connection Push fit
Number of pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A
Type Crimp socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot