Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TE 1-794617-6 Micro Mate-N-Lok Socket Housing 2 x 8P Black
Image Representative of Range

TE 1-794617-6 Micro Mate-N-Lok Socket Housing 2 x 8P Black

Standard range
Order Code:  

63-5061

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-794617-6 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
150+ £0.645

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

TE Connectivity double row housings for their Micro Mate-N-Lok series.


  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • Colour: Black
  • Number of positions per row: 8
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage: 250 V AC/DC
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 1-794617-6
Connection Crimp
Number of Pins 16
Number of Rows 2
Orientation N/A
Pitch 3mm
Type Socket housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot