Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE 1-100103-4 Amp-latch Mil-type Housing Strain Relief 14P Grey

Order Code:  

63-5097

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-100103-4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.278

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 7 days
43,766 available to back OrderBack-order availability date - 03/08/2024

These strain relief clips from TE Connectivity are compatible with their Mil-type receptacles.


  • Product type: Accessory
  • Connector type: Strain Relief
  • Applies to: Receptacle Connector
  • Colour: Grey
  • Length: 22.38mm
  • Number of positions per row: 14
  • Housing material: Nylon GF
  • Body material: Glass-Filled Nylon
  • Accessory type: Strain Relief
  • Accessory colour: Grey
  • Packaging quantity: 1
  • Mftrs part no. 1-100103-4
Pitch N/A
Number of Pins N/A
Number of Rows N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review