TE 130005 PIDG Terminal Ring M5 Stud Tin 22-16AWG Red
Image Representative of Range

TE 130005 PIDG Terminal Ring M5 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-5558

Brand: TE Connectivity MPN: 130005
Qty Unit Price (Ex VAT)
200+ £0.608
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
7,700 available to back orderBack-order availability date - 12/02/2025

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Red
  • Length: 21.6mm [.85 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .25 - 1.6
  • Insulation diameter: 3.1mm [.122 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 5.2mm [.205 in ]
  • Stud size: M5, #10
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter: 3.25mm [.128 in ]
  • Number of holes: 1
  • Packaging quantity: 1
  • Mftrs part no. 130005
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 21.6mm
Stud Size 5mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.25 to1.6mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot