TE 130008 PIDG Terminal Ring M5 Stud Tin 22-16AWG Red
Image Representative of Range

TE 130008 PIDG Terminal Ring M5 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-5559

Brand: TE Connectivity MPN: 130008
Qty Unit Price (Ex VAT)
400+ £0.291
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
44,146 in Stock, despatched in 7 days

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Red
  • Length: 17.4mm [.685 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .25 - 1.6
  • Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 5.2mm [.205 in ]
  • Stud size: M5, #10
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter: 3.68mm [.145 in ]
  • Number of holes: 1
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130008
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 17.4mm
Stud Size 5mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.25 to1.6mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot