Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TE 130046 PIDG Terminal Ring M3.5 Stud Tin 22-16AWG Red
Image Representative of Range

TE 130046 PIDG Terminal Ring M3.5 Stud Tin 22-16AWG Red

Order Code:  

63-5560

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 130046 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
300+ £0.361

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Standard factory lead time 7 days
2,708 available to back OrderBack-order availability date - 03/10/2024

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Red
  • Length: 27.51mm [ 1.08 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Insulation diameter: 2.7 - 3.6mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Shape code: RING-043
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 6.3mm [.248 in ]
  • Stud size: M3.5, #6
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Insulation sleeve colour: Red
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130046
Colour Red
Wire Gauge 22 to 16AWG
Connector Length 27.51mm
Current N/A
Easy Entry N/A
Inside Diameter N/A
Insulation Material Nylon
Outside Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot