TE 130058 Solistrand Terminal Ring M6 Stud Tin 22-16AWG

Image Representative of Range

TE 130058 Solistrand Terminal Ring M6 Stud Tin 22-16AWG

Standard range
Order Code:

63-5670

Brand: TE Connectivity MPN: 130058
Qty Unit Price (Ex VAT)
200+ £0.672
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
4,600 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 21.84mm [.86 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .81mm [.032 in ]
  • Shape code: RING-048
  • Stud diameter: 6.3mm [.248 in ]
  • Stud size: M6, 1/4
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter: 1.54mm [.061 in ]
  • Packaging quantity: 1
  • Mftrs part no. 130058
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 21.84mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.3 to 1.42mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot