TE 130090 PIDG Terminal Ring M5 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-5566

Brand: TE Connectivity MPN: 130090
Qty Unit Price (Ex VAT)
200+ £0.638
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
1,104 in Stock, despatched in 7 days

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Blue
  • Length: 21.94mm [.864 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 2.7 - 3.8mm [.105 -.15 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 5.26mm [.207 in ]
  • Stud size: M5, #10
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Insulation sleeve colour: Blue
  • Operating temperature range: 150°C
  • Packaging quantity: 1
  • Mftrs part no. 130090
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 21.94mm
Stud Size 5mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1.04 to 2.62mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot