TE 130191 Solistrand Terminal Ring M3 Stud Tin 12-10AWG

Image Representative of Range

TE 130191 Solistrand Terminal Ring M3 Stud Tin 12-10AWG

Extended range
Order Code:

63-5676

Brand: TE Connectivity MPN: 130191
Qty Unit Price (Ex VAT)
250+ £0.379
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 19.3mm [.76 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .99mm [.039 in ]
  • Shape code: RING-048
  • Stud diameter: 5.2mm [.2047 in ]
  • Stud size: M3, #5
  • Tongue thickness: 0.99mm [.039in]
  • Barrel inside diameter: 3.27mm [.129 in ]
  • Packaging quantity: 1
  • Mftrs part no. 130191
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 19.3mm
Stud Size 3mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 3 to 6mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot