TE 130496 PIDG Terminal Spade M4 Stud Tin 12-10AWG Yellow

Standard range
Order Code:

63-7184

Brand: TE Connectivity MPN: 130496
Qty Unit Price (Ex VAT)
150+ £0.871
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
4,246 in Stock, despatched in 7 days

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Yellow
  • Length: 31.2mm [ 1.228 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Insulation diameter: 3.8 - 6.4mm [.15 -.252 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1mm [.039 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.7mm [.185 in ]
  • Stud size: M4, #8
  • Sleeve material: Nylon
  • Tongue thickness: 1mm [.0393in]
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130496
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Overall Length 31.2mm
Stud Size 4mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot