TE 130517 PIDG Terminal Spade M4 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-7171

Brand: TE Connectivity MPN: 130517
Qty Unit Price (Ex VAT)
350+ £0.312
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
34,109 in Stock, despatched in 7 days

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Red
  • Length: 20.8mm [.819 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Insulation diameter: 2.7 - 3.6mm [.106 -.142 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.34mm [.171 in ]
  • Stud size: M4, #8
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter: 3.17mm [.125 in ]
  • Insulation sleeve colour: Red
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130517
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 20.8mm
Stud Size 4mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot