TE 130527 PIDG Terminal Spade M2.5 Stud Tin 16-14AWG Blue

Extended range
Order Code:

63-7174

Brand: TE Connectivity MPN: 130527
Qty Unit Price (Ex VAT)
200+ £0.491
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Blue
  • Length: 20.65mm [.813 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 2.9 - 4.3mm [.114 -.169 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.02mm [.118 in ]
  • Stud size: M2.5, #4
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter: 4.39mm [.173 in ]
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130527
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 20.65mm
Stud Size 2.5mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot