TE 130532 PIDG Terminal Spade M4 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-7177

Brand: TE Connectivity MPN: 130532
Qty Unit Price (Ex VAT)
250+ £0.338
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
19,200 in Stock, despatched in 7 days

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Blue
  • Length: 20.65mm [.813 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 2.9 - 4.3mm [.114 -.169 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.3mm [.169 in ]
  • Stud size: M4, #8
  • Sleeve material: Nylon
  • Tongue thickness: .78mm [.033in]
  • Barrel inside diameter: 4.39mm [.173 in ]
  • Insulation sleeve colour: Blue
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130532
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 20.65mm
Stud Size 4mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot