TE 130550 Solistrand Terminal Ring M6 Stud Tin 8AWG

Image Representative of Range

TE 130550 Solistrand Terminal Ring M6 Stud Tin 8AWG

Standard range
Order Code:

63-5681

Brand: TE Connectivity MPN: 130550
Qty Unit Price (Ex VAT)
90+ £1.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
7,158 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 23.82mm [.94 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 8
  • Wire size (mm²): 8
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.2mm [.047 in ]
  • Shape code: RING-080
  • Stud diameter: 6.1mm [.24 in ]
  • Stud size: M6, 1/4
  • Tongue thickness: 1.22mm [.048in]
  • Barrel inside diameter: 4.36mm [.172 in ]
  • Packaging quantity: 1
  • Mftrs part no. 130550
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 23.82mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 6.64 to 10.5mm²
Wire Gauge (AWG) 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot