TE 130560 Solistrand Terminal Ring M6 Stud Tin 4AWG

Image Representative of Range

TE 130560 Solistrand Terminal Ring M6 Stud Tin 4AWG

Standard range
Order Code:

63-5686

Brand: TE Connectivity MPN: 130560
Qty Unit Price (Ex VAT)
45+ £1.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
481 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 33.38mm [ 1.31 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 4
  • Wire size (mm²): 21
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.8mm [.071 in ]
  • Shape code: RING-080
  • Stud diameter: 6.1mm [.24 in ]
  • Stud size: M6, 1/4
  • Tongue thickness: 1.78mm [.07in]
  • Barrel inside diameter: 7.51mm [.296 in ]
  • Packaging quantity: 1
  • Mftrs part no. 130560
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 33.38mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 21mm²
Wire Gauge (AWG) 4AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot